09140000304 | Harting

Holding frame, size 10A, PC, 09140000304

Order No.: 41F858
EAN: 4099889745375
MPN:
09140000304
09 14 000 0304
Series: Han A
09140000304 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
14.4109 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
14.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.4109 €

Frame, 09140000304, HARTING

Frame for 1 module in housing 10 A.

Technical specifications
Version Halterahmen
Shell size 10A
Shell Material PC
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei