09140008013 | Harting

Grommet housing, PA, IP54, 09140008013

Order No.: 42F8707
EAN: 5713140182028
MPN:
09140008013
Han-Modular Flexbox Tülle 3 Eingänge
Series: Han Modular
09140008013 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
35.8666 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
35.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.8666 €

Grommet housing, 09140008013, Harting

The 09140008013 is a grommet housing with polyamide and fibre-glass reinforced material.

Technical specifications
Ausführung Tüllengehäuse
Gehäusematerial PA
Schutzart (IP) IP54
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No