09140009924 | Harting
Shielding frame, size modular twin, die-cast aluminum, longitudinal bow locking, 09140009924
Unit Price (€ / pc.)
6.6283 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Shielding frame, 09140009924, HARTING
Shielding frame, size: modular twin, material: zinc die-cast.
Technical specifications
Version | Schirmbügel | |
Shell size | Modular Twin | |
Shell Material | Aluminiumdruckguss | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |