09140010311 | Harting
Carrier housing, size Han-Compact, zinc die casting, longitudinal bow locking, IP65, 09140010311
Order No.: 45F0760
EAN: 5713140018983
MPN:
09140010311
Han-Modular Compact carrier hood
Series: Han Modular Compact
Unit Price (€ / pc.)
15.9698 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Carrier hood, 09140010311, Harting
Nickel plated carrier hood with single locking lever, modular compact size.
Technical specifications
Version | Trägergehäuse | |
Shell size | Han-Compact | |
Shell Material | Zinkdruckguss | |
Degree of protection (IP) | IP65 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |