09140010421 | Harting
Grommet housing, size Modular ECO, PC, snap-in locking, IP65, 09140010421
Unit Price (€ / pc.)
10.1388 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Hood, 09140010421, HARTING
Hood with PE identification, snap-in latches and single locking lever and top entry, material: polycarbonate.
Technical specifications
Version | grommet housing | |
Shell size | Modular ECO | |
Shell Material | PC | |
Degree of protection (IP) | IP65 | |
Type of locking | snap-in locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |