09140010720 | Harting

Grommet housing, size Modular ECO, PC, snap-in locking, IP65, 09140010720

Order No.: 44F0461
EAN: 4099889747485
MPN:
09140010720
09 14 001 0720
Series: Han Modular ECO
09140010720 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
10.0317 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
10.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.0317 €

Cable to cable housing, 09140010720, HARTING

Cable to cable housing with integrated cable gland, snap-in latches and top entry, material: polycarbonate.

Technical specifications
Version Tüllengehäuse
Shell size Modular ECO
Shell Material PC
Degree of protection (IP) IP65
Type of locking Rastverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes