09140010730 | Harting

Grommet housing, PC, snap-in locking, IP65, 09140010730

Order No.: 44F0465
EAN: 4099889747522
MPN:
09140010730
09 14 001 0730
Series: Han GND
09140010730 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
10.0317 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
10.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.0317 €

Cable to cable housing, 09140010730, HARTING

Cable to cable housing with snap-in latches and top entry, material: polycarbonate.

Technical specifications
Version Tüllengehäuse
Shell Material PC
Degree of protection (IP) IP65
Type of locking Rastverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes