09140015401 | Harting
Cover cap, size Han-Compact, thermoplastic, longitudinal bow locking, IP65, 09140015401
Unit Price (€ / pc.)
7.7231 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Protection cover, 09140015401, HARTING
Protection cover for bulkhead mounted housings with single locking lever, thermoplastic.
Technical specifications
Ausführung | Abdeckkappe | |
Gehäusegröße | Han-Compact | |
Gehäusematerial | Thermoplast | |
Schutzart (IP) | IP65 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |