09140020950 | Harting
Surface mount housing, size modular twin, zinc die casting, longitudinal bow locking, IP65, 09140020950
Unit Price (€ / pc.)
17.4573 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Angled housing, 09140020950, HARTING
Angled housing with single locking lever, material: zinc die-cast, powder-coated.
Technical specifications
Version | Anbaugehäuse | |
Shell size | Modular Twin | |
Shell Material | Zinkdruckguss | |
Degree of protection (IP) | IP65 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |