09140048001 | Harting
Carrier housing, PA, IP54, 09140048001
Order No.: 42F8711
EAN: 5713140182035
MPN:
09140048001
Han-Modular Flexbox Trägergehäuse (a..d)
Series: Han Modular
Unit Price (€ / pc.)
23.4549 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Carrier hood, 09140048001, Harting
The 09140048001 is a carrier hood for 4 module with polyamide and fibre-glass reinforced material.
Technical specifications
Version | Trägergehäuse | |
Shell Material | PA | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |