09140161701 | Harting

Docking frame, PC, IP20, 09140161701

Order No.: 44F0667
EAN: 4099889747683
MPN:
09140161701
09 14 016 1701
Series: Han Modular
09140161701 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
5.0932 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
5.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.0932 €

Docking frame, 09140161701, HARTING

Docking frame for 4 modules, float mount.

Technical specifications
Ausführung Andockrahmen
Gehäusematerial PC
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes