09140241701 | Harting

Docking frame, PC, IP20, 09140241701

Order No.: 44F0692
EAN: 4099889747737
MPN:
09140241701
09 14 024 1701
Series: Han Modular
09140241701 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
5.3312 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
5.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.3312 €

Docking frame, 09140241701, HARTING

Docking frame for 6 modules.

Technical specifications
Version Andockrahmen
Shell Material PC
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes