09155030102 | Harting

Screw-in housing, size F+B, PP, 1x M32, straight, screw locking, IP67/IP6K9K, 09155030102

Order No.: 42P2513
EAN: 5713140183285
MPN:
09155030102
09 15 503 0102
Series: Han F+B
Harting
09155030102 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
36.533 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
36.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.533 €

Screw-in housing, 09155030102, Harting

Straight screw mounted housing with screw locking, 1xM32, black.

Technical specifications
Version screw-in housing
Shell size F+B
Shell Material PP
Cable Outlet 1x M32, straight
Degree of protection (IP) IP67/IP6K9K
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No