09155130301 | Harting

Surface mount housing, size F+B, PP, screw locking, IP67/IP6K9K, 09155130301

Order No.: 42P2517
EAN: 5713140183308
MPN:
09155130301
09 15 513 0301
Series: Han F+B
09155130301 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
13.2685 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
13.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.2685 €

Bulkhead mounted housing, 09155130301, Harting

Straight bulkhead mounted housing with three through holes for fixing screws, screw locking, blue.

Technical specifications
Version Anbaugehäuse
Shell size F+B
Shell Material PP
Degree of protection (IP) IP67/IP6K9K
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No