09155135401 | Harting
Cover cap, PP, screw locking, IP67, 09155135401
Unit Price (€ / pc.)
6.5331 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Protection cover, 09155135401, Harting
Protection cover for bulkhead mounted housings, for cable to cable housing, with fixing cord, screw locking, blue, Material (hood/housing): Polypropylen.
Technical specifications
Version | Abdeckkappe | |
Shell Material | PP | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |