09200030220 | Harting
Surface mount housing, size 3A, PC, PG11, straight, longitudinal bow locking, IP44/IP65/IP67, 09200030220
Unit Price (€ / pc.)
7.1043 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Surface mounted housing, 09200030220, HARTING
Surface mounted housing with single locking lever and top entry., material: zinc die-cast.
Technical specifications
Version | Anbaugehäuse | |
Shell size | 3A | |
Shell Material | PC | |
Cable Outlet | PG11, gerade | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |