09200030327 | Harting
Surface mount housing, size 3A, PC, M20, straight, longitudinal bow locking, IP44/IP65/IP67, 09200030327
Unit Price (€ / pc.)
5.5335 € *
Available: 6 pcs.
Leadtime: 14 Weeks **
Total Price:
5.53 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5335 €
10 pcs.
5.0932 €
50 pcs.
4.6291 €
100 pcs.
4.1650 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead mounted housing, 09200030327, HARTING
Bulkhead mounted housing with single locking lever, material: polycarbonate.
Technical specifications
Version | Anbaugehäuse | |
Shell size | 3A | |
Shell Material | PC | |
Cable Outlet | M20, gerade | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |