09200030420 | Harting
Grommet housing, size 3A, PC, PG11, straight, longitudinal bow locking, IP44/IP65/IP67, 09200030420
Unit Price (€ / pc.)
4.4744 € *
Available: 15 pcs.
Leadtime: 4 Weeks **
Total Price:
4.47 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4744 €
10 pcs.
3.9270 €
100 pcs.
3.4629 €
250 pcs.
3.3201 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, 09200030420, HARTING
Hood with single locking lever and top entry, material: polycarbonate.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 3A | |
Shell Material | PC | |
Cable Outlet | PG11, gerade | |
Degree of protection (IP) | IP44/IP65/IP67 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |