09200030427 | Harting
Grommet housing, size 3A, PC, PG11, straight, longitudinal bow locking, IP44/IP65/IP67, 09200030427
Unit Price (€ / pc.)
7.2471 € *
Available: 30 pcs.
Leadtime: 14 Weeks **
Total Price:
7.25 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2471 €
10 pcs.
6.3665 €
100 pcs.
5.5811 €
250 pcs.
5.3788 €
1000 pcs.
5.0218 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, 09200030427, HARTING
Hood with single locking lever and top entry, material: polycarbonate.
Technical specifications
Ausführung | Tüllengehäuse | |
Gehäusegröße | 3A | |
Gehäusematerial | PC | |
Kabelausgang | PG11, gerade | |
Schutzart (IP) | IP44/IP65/IP67 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |