09200030627 | Harting

Grommet housing, size 3A, PC, 1xP11, angled, longitudinal bow locking, IP44/IP65/IP67, 09200030627

Order No.: 42F9176
EAN: 5713140038639
MPN:
09200030627
Han 3A-GW-PG11 SCHWARZ KU
Series: Han A
09200030627 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
8.3419 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
8.34 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3419 €
10 pcs.
7.6755 €
50 pcs.
6.9734 €
100 pcs.
6.2832 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grommet housing, 09200030627, Harting

Black grommet housing with single locking lever, side entry, size 3 A.

Technical specifications
Version Tüllengehäuse
Shell size 3A
Shell Material PC
Cable Outlet 1xP11, abgewinkelt
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP44/IP65/IP67
Logistics
Country of origin RO
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No