09200030727 | Harting
Coupler housing, size 3A, PC, 1xP11, straight, longitudinal bow locking, IP44/IP65/IP67, 09200030727
Unit Price (€ / pc.)
6.1404 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Coupler housing, 09200030727, Harting
Coupler housing, Single locking lever, Size: 3 A, Top entry, Black.
Technical specifications
Version | Kupplungsgehäuse | |
Shell size | 3A | |
Shell Material | PC | |
Cable Outlet | 1xP11, gerade | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |