09200030804 | Harting

Surface mount housing, size 3A, zinc die casting, longitudinal bow locking, IP44/IP65/IP67, 09200030804

Order No.: 42F9177
EAN: 5713140279247
MPN:
09200030804
Han 3A-AGW-QB-rot
Series: Han A
09200030804 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
13.9706 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
13.97 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9706 €
10 pcs.
12.8639 €
50 pcs.
11.7096 €
100 pcs.
10.5315 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bulkhead mounted housing, 09200030804, Harting

Zinc die casting bulkhead mounted housing with single locking lever, angled, red, size 3 A.

Technical specifications
Version Anbaugehäuse
Shell size 3A
Shell Material Zinkdruckguss
Degree of protection (IP) IP44/IP65/IP67
Type of locking Längsbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No