09200031440 | Harting
Grommet housing, size 3A, zinc die casting, PG11, straight, longitudinal bow locking, IP44/IP65/IP67, 09200031440
Unit Price (€ / pc.)
7.3661 € *
Available: 0 pcs.
Next delivery: 8 pcs. on 2025-05-13
Leadtime: 6 Weeks **
Total Price:
7.37 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3661 €
10 pcs.
6.4736 €
100 pcs.
5.6882 €
250 pcs.
5.4502 €
1000 pcs.
5.1170 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, 09200031440, HARTING
Hood with single locking lever and top entry, material: zinc die-cast, powder-coated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 3A | |
Shell Material | Zinkdruckguss | |
Cable Outlet | PG11, gerade | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |