09200031750 | Harting

Grommet housing, size 3A, zinc die casting, PG11, straight, longitudinal bow locking, IP44/IP65/IP67, 09200031750

Order No.: 42F920
EAN: 4099889746426
MPN:
09200031750
09 20 003 1750
Series: Han A
Harting
09200031750 Harting Housings for HDC Connectors Image 1
09200031750 Harting Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
10.1507 € *
Available: 67 pcs.
Leadtime: 12 Weeks **
Total Price:
10.15 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1507 €
10 pcs.
9.3296 €
50 pcs.
8.4966 €
100 pcs.
7.6398 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable to cable housing, 09200031750, HARTING

Cable to cable housing with single locking lever and top entry, material: zinc die-cast, powder coated.

Technical specifications
Ausführung Tüllengehäuse
Gehäusegröße 3A
Gehäusematerial Zinkdruckguss
Kabelausgang PG11, gerade
Schutzart (IP) IP44/IP65/IP67
Verriegelung Längsbügelverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes