09200035407 | Harting
Cover cap, size 3A, PC, longitudinal bow locking, IP44/IP65/IP67, 09200035407
Unit Price (€ / pc.)
2.6299 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Protection cover, 09200035407, HARTING
Protection cover for bulkhead mounted housings and surface mounted housings with single locking lever, material: polycarbonate.
Technical specifications
Version | cover cap | |
Shell size | 3A | |
Shell Material | PC | |
Degree of protection (IP) | IP44/IP65/IP67 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |