09200035408 | Harting
Cover cap, size 3A, PC, longitudinal bow locking, IP44/IP65/IP67, 09200035408
Unit Price (€ / pc.)
9.5319 € *
Standard delivery time from the manufacturer is: 1 Week
Protection cover, 09200035408, HARTING
Protection cover for bulkhead mounted housings and surface mounted housings with single locking lever, material: polycarbonate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 3A | |
| Shell Material | PC | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |