09200035421 | Harting

Cover cap, size 3A, PC, longitudinal bow locking, IP44/IP65/IP67, 09200035421

Order No.: 44F2051
EAN: 4099889748277
MPN:
09200035421
09 20 003 5421
Series: Han A
Harting
09200035421 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
10.4125 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
10.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.4125 €

Protection cover, 09200035421, HARTING

Protection cover for hoods with fixing cord, seal and single locking lever.

Technical specifications
Version cover cap
Shell size 3A
Shell Material PC
Degree of protection (IP) IP44/IP65/IP67
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol