09200035426 | Harting

Cover cap, size 3A, metal, longitudinal bow locking, IP44/IP65/IP67, 09200035426

Order No.: 44F2053
EAN: 4099889748291
MPN:
09200035426
09 20 003 5426
Series: Han A
Harting
09200035426 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
8.3895 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.3895 €

Protection cover, 09200035426, HARTING

Protection cover for bulkhead mounted housings and surface mounted housings with fixing cord and single locking lever.

Technical specifications
Version cover cap
Shell size 3A
Shell Material metal
Degree of protection (IP) IP44/IP65/IP67
Type of locking longitudinal bow locking
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes