09200035427 | Harting
Cover cap, size 3A, metal, longitudinal bow locking, IP44/IP65/IP67, 09200035427
Unit Price (€ / pc.)
15.0654 € *
Standard delivery time from the manufacturer is: 1 Week
Protection cover, 09200035427, HARTING
Protection cover for cable to cable housing, with fixing cord, seal and single locking lever.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 3A | |
| Shell Material | metal | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| RoHS conform | Yes |