09200035446 | Harting
Cover cap, size 3A, PC, longitudinal bow locking, IP44/IP65/IP67, 09200035446
Unit Price (€ / pc.)
10.9599 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
10.96 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9599 €
10 pcs.
10.0793 €
50 pcs.
9.1749 €
100 pcs.
8.2586 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protection cover, 09200035446, HARTING
Protection cover for bulkhead mounted housings and surface mounted housings with fixing cord and single locking lever, material: polycarbonate.
Technical specifications
Version | Abdeckkappe | |
Shell size | 3A | |
Shell Material | PC | |
Degree of protection (IP) | IP44/IP65/IP67 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |