09200035447 | Harting
Cover cap, size 3A, PC, longitudinal bow locking, IP44/IP65/IP67, 09200035447
Unit Price (€ / pc.)
7.8540 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Protection cover, 09200035447, HARTING
Protection cover for cable to cable housing, with fixing cord, seal and single locking lever, material: polycarbonate.
Technical specifications
Version | Abdeckkappe | |
Shell size | 3A | |
Shell Material | PC | |
Degree of protection (IP) | IP44/IP65/IP67 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |