09200035448 | Harting
Cover cap, size 3A, PC, longitudinal bow locking, IP44/IP65/IP67, 09200035448
Unit Price (€ / pc.)
8.4847 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Protection cover, 09200035448, HARTING
Protection cover for cable to cable housing, with fixing cord and single locking lever, material: polycarbonate.
Technical specifications
Version | Abdeckkappe | |
Shell size | 3A | |
Shell Material | PC | |
Degree of protection (IP) | IP44/IP65/IP67 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |