09200100251 | Harting

Surface mount housing, size 10A, die-cast aluminum, PG16, angled, longitudinal bow locking, IP65, 09200100251

Order No.: 42F952
EAN: 4099889746563
MPN:
09200100251
09 20 010 0251
Series: Han A
09200100251 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
16.3982 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.3982 €

Surface mounted housing, 09200100251, HARTING

Surface mounted housing with single locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version Anbaugehäuse
Shell size 10A
Shell Material Aluminiumdruckguss
Cable Outlet PG16, abgewinkelt
Degree of protection (IP) IP65
Type of locking Längsbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate