09200100321 | Harting

Surface mount housing, size 10A, die-cast aluminum, longitudinal bow locking, IP65, 09200100321

Order No.: 42F951
EAN: 4099889746556
MPN:
09200100321
09 20 010 0321
Series: Han A
09200100321 Harting Housings for HDC Connectors Image 1
09200100321 Harting Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
21.5628 € *
Available: 1 pcs.
Leadtime: 9 Weeks **
Total Price:
21.56 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5628 €
10 pcs.
18.9686 €
50 pcs.
17.6834 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bulkhead mounted housing, 09200100321, HARTING

Bulkhead mounted housing with thermo-plastic cover, single locking lever, material: aluminium die-cast, powder-coated.

Technical specifications
Version Anbaugehäuse
Shell size 10A
Shell Material Aluminiumdruckguss
Degree of protection (IP) IP65
Type of locking Längsbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol