09200100441 | Harting

Grommet housing, size 10A, die-cast aluminum, PG21, straight, longitudinal bow locking, IP65, 09200100441

Order No.: 44F2073
EAN: 4099889748406
MPN:
09200100441
09 20 010 0441
Series: Han A
09200100441 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
16.0531 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
16.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.0531 €

Hood, 09200100441, HARTING

Hood with integrated cable gland, single locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 10A
Shell Material Aluminiumdruckguss
Cable Outlet PG21, gerade
Degree of protection (IP) IP65
Type of locking Längsbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol