09200101440 | Harting

Grommet housing, size 10A, die-cast aluminum, PG13.5, straight, longitudinal bow locking, IP65, 09200101440

Order No.: 42F890
EAN: 4099889746297
MPN:
09200101440
09 20 010 1440
Series: Han A
Harting
09200101440 Harting Housings for HDC Connectors Image 1
09200101440 Harting Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
17.0289 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
17.03 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0289 €
10 pcs.
14.9940 €
50 pcs.
13.9587 €
150 pcs.
13.3637 €
500 pcs.
12.6616 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hood, 09200101440, HARTING

Hood with single locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Ausführung Tüllengehäuse
Gehäusegröße 10A
Gehäusematerial Aluminiumdruckguss
Kabelausgang PG13,5, gerade
Schutzart (IP) IP65
Verriegelung Längsbügelverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol