09200105402 | Harting
Cover cap, size 10A, plastic, longitudinal bow locking, IP65, 09200105402
Unit Price (€ / pc.)
5.0694 € *
Standard delivery time from the manufacturer is: 4 Weeks
Corresponding caps for surface-mount housing Han A/Staf/Han D, type 09200.
With plastic hook lock for one bracket.
Technical attributes (type, number of poles Han A/Staf/Han D, size): 105402, 10p/14p/15-pole, size 10 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 10A | |
| Shell Material | plastic | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| RoHS conform | Yes |