09200105410 | Harting

Cover cap, size 10A, thermoplastic, longitudinal bow locking, IP65, 09200105410

Order No.: 44F2091
EAN: 4099889748437
MPN:
09200105410
09 20 010 5410
Series: Han A
09200105410 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
4.7362 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
4.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.7362 €

Protection cover, 09200105410, HARTING

Protection cover for bearing pedestal with single locking lever, thermoplastic.

Technical specifications
Ausführung Abdeckkappe
Gehäusegröße 10A
Gehäusematerial Thermoplast
Schutzart (IP) IP65
Verriegelung Längsbügelverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol