09200105423 | Harting

Cover cap, size 10A, die-cast aluminum, longitudinal bow locking, IP65, 09200105423

Order No.: 44F2093
EAN: 4099889748444
MPN:
09200105423
09 20 010 5423
Series: Han A
09200105423 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
19.3851 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
19.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.3851 €

Protection cover, 09200105423, HARTING

Protection cover for hoods with fixing cord and single locking lever, material: aluminium die-cast, powder-coated.

Technical specifications
Version Abdeckkappe
Shell size 10A
Shell Material Aluminiumdruckguss
Degree of protection (IP) IP65
Type of locking Längsbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate