09200105425 | Harting
Cover cap, size 10A, die-cast aluminum, longitudinal bow locking, IP65, 09200105425
Unit Price (€ / pc.)
16.4339 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Protection cover, 09200105425, HARTING
Protection cover for bulkhead mounted housings, surface mounted housings and cable to cable housing with fixing cord and single locking lever, material: aluminium die-cast, powder-coated.
Technical specifications
Version | cover cap | |
Shell size | 10A | |
Shell Material | die-cast aluminum | |
Degree of protection (IP) | IP65 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |