09200160301 | Harting
Surface mount housing, size 16A, die-cast aluminum, longitudinal bow locking, IP65, 09200160301
Unit Price (€ / pc.)
23.9547 € *
Available: 23 pcs.
Leadtime: 9 Weeks **
Total Price:
23.95 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9547 €
10 pcs.
21.0868 €
50 pcs.
19.6350 €
150 pcs.
18.7782 €
500 pcs.
17.8143 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead mounted housing, 09200160301, HARTING
Bulkhead mounted housing with single locking lever, material: aluminium die-cast, powder-coated.
Technical specifications
Version | Anbaugehäuse | |
Shell size | 16A | |
Shell Material | Aluminiumdruckguss | |
Degree of protection (IP) | IP65 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |