09200160321 | Harting

Bulkhead housing, size 16A, die-cast aluminum, longitudinal bow locking, IP65, 09200160321

Order No.: 42F961
EAN: 4099889746624
MPN:
09200160321
09 20 016 0321
Series: Han A
Harting
09200160321 Harting Housings for HDC Connectors Image 1
09200160321 Harting Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
20.7417 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
20.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.7417 €

Bulkhead mounted housing, 09200160321, HARTING

Bulkhead mounted housing with thermo-plastic cover, single locking lever, material: aluminium die-cast, powder-coated.

Technical specifications
Ausführung Anbaugehäuse
Gehäusegröße 16A
Gehäusematerial Aluminiumdruckguss
Schutzart (IP) IP65
Verriegelung Längsbügelverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol