09200160540 | Harting

Grommet housing, size 16A, die-cast aluminum, PG16, angled, longitudinal bow locking, IP65, 09200160540

Order No.: 42F900
EAN: 4099889746310
MPN:
09200160540
09 20 016 0540
Series: Han A
09200160540 Harting Housings for HDC Connectors Image 1
09200160540 Harting Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
15.3986 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
15.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.3986 €

Hood, 09200160540, HARTING

Hood with single locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 16A
Shell Material Aluminiumdruckguss
Cable Outlet PG16, abgewinkelt
Degree of protection (IP) IP65
Type of locking Längsbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol