09200160801 | Harting

Grommet housing, size 16A, die-cast aluminum, longitudinal bow locking, IP65, 09200160801

Order No.: 44F2101
EAN: 4099889748499
MPN:
09200160801
09 20 016 0801
Series: Han A
Harting
09200160801 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
15.4224 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
15.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.4224 €

Hood, 09200160801, HARTING

Hood with single locking lever, material: aluminium die-cast, powder-coated.

Technical specifications
Version grommet housing
Shell size 16A
Shell Material die-cast aluminum
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol