09200165423 | Harting
Cover cap, size 16A, metal, longitudinal bow locking, IP65, 09200165423
Unit Price (€ / pc.)
21.3248 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Protection cover, 09200165423, HARTING
Protection cover for hoods with fixing cord and single locking lever, powder-coated.
Technical specifications
Ausführung | Abdeckkappe | |
Gehäusegröße | 16A | |
Gehäusematerial | Metall | |
Schutzart (IP) | IP65 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |