09200165425 | Harting

Cover cap, size 16A, metal, longitudinal bow locking, IP65, 09200165425

Order No.: 44F2119
EAN: 4099889748529
MPN:
09200165425
09 20 016 5425
Series: Han A
09200165425 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
16.4577 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
16.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.4577 €

Protection cover, 09200165425, HARTING

Protection cover for bulkhead mounted housings, surface mounted housings and cable to cable housing with fixing cord and single locking lever, powder-coated.

Technical specifications
Ausführung Abdeckkappe
Gehäusegröße 16A
Gehäusematerial Metall
Schutzart (IP) IP65
Verriegelung Längsbügelverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol