09200320260 | Harting

Surface mount housing, size 32A, die-cast aluminum, 2 x PG21, angled, cross bow locking, IP65, 09200320260

Order No.: 44F2124
EAN: 4099889748574
MPN:
09200320260
09 20 032 0260
Series: Han A
09200320260 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
74.494 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
74.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.494 €

Surface mounted housing, 09200320260, HARTING

Surface mounted housing with thermo-plastic cover, double locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Ausführung Anbaugehäuse
Gehäusegröße 32A
Gehäusematerial Aluminiumdruckguss
Kabelausgang 2 x PG21, abgewinkelt
Schutzart (IP) IP65
Verriegelung Querbügelverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol