09200320270 | Harting

Surface mount housing, size 32A, die-cast aluminum, 2 x PG21, angled, cross bow locking, IP65, 09200320270

Order No.: 44F2126
EAN: 4099889748598
MPN:
09200320270
09 20 032 0270
Series: Han A
09200320270 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
33.4509 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
33.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.4509 €

Surface mounted housing, 09200320270, HARTING

Surface mounted housing with double locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Ausführung Anbaugehäuse
Gehäusegröße 32A
Gehäusematerial Aluminiumdruckguss
Kabelausgang 2 x PG21, abgewinkelt
Schutzart (IP) IP65
Verriegelung Querbügelverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol