09200320302 | Harting

Surface mount housing, size 32A, die-cast aluminum, cross bow locking, IP65, 09200320302

Order No.: 44F2129
EAN: 4099889748628
MPN:
09200320302
09 20 032 0302
Series: Han A
09200320302 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
23.3002 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
23.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.3002 €

Bulkhead mounted housing, 09200320302, HARTING

Bulkhead mounted housing with thermo-plastic cover and double locking lever, material: aluminium die-cast, powder-coated.

Technical specifications
Ausführung Anbaugehäuse
Gehäusegröße 32A
Gehäusematerial Aluminiumdruckguss
Schutzart (IP) IP65
Verriegelung Querbügelverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol