09200320420 | Harting

Grommet housing, size 32A, die-cast aluminum, PG21, straight, cross bow locking, IP65, 09200320420

Order No.: 44F2132
EAN: 4099889748642
MPN:
09200320420
09 20 032 0420
Series: Han A
09200320420 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
20.5632 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
20.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.5632 €

Hood, 09200320420, HARTING

Hood with double locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Ausführung Tüllengehäuse
Gehäusegröße 32A
Gehäusematerial Aluminiumdruckguss
Kabelausgang PG21, gerade
Schutzart (IP) IP65
Verriegelung Querbügelverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei